
A2I25H060NR1 | |
---|---|
DigiKey Part Number | A2I25H060NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2I25H060NR1 |
Description | RF MOSFET LDMOS 28V TO270-17 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 26 mA 2.59GHz 26.1dB 10.5W TO-270WB-17 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.59GHz | |
Gain | 26.1dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 26 mA | |
Power - Output | 10.5W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-17 Variant, Flat Leads | |
Supplier Device Package | TO-270WB-17 | |
Base Product Number |