
88MW320-A0-NAPC/AK | |
---|---|
DigiKey Part Number | 568-88MW320-A0-NAPC/AK-ND |
Manufacturer | |
Manufacturer Product Number | 88MW320-A0-NAPC/AK |
Description | IC RF TXRX+MCU BLE 68HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11n/g/b, Bluetooth 2.4GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 26dBm | |
Sensitivity | -96.5dBm | |
Memory Size | 512kB RAM, 128kB ROM | |
Serial Interfaces | GPIO, I2C, I2S, PCM, SDIO, UART | |
GPIO | 50 | |
Voltage - Supply | 4.4V ~ 5.25V | |
Current - Receiving | 29.3mA ~ 45.2mA | |
Current - Transmitting | 27.6mA ~ 183.3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-HVQFN (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $44.06648 | $57,286.42 |