Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVT573PW/AUJ | |
|---|---|
DigiKey Part Number | 74LVT573PW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT573PW/AUJ |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT573PW,112 | NXP USA Inc. | 0 | 568-74LVT573PW,112-ND | $0.00000 | Parametric Equivalent |
| 74LVT573PW,118 | NXP USA Inc. | 0 | 568-74LVT573PW,118TR-ND | $0.00000 | Parametric Equivalent |
| 74LVT573PW,118 | Nexperia USA Inc. | 226 | 1727-6006-1-ND | $4.11000 | Parametric Equivalent |
| SN74LVTH373IPWREP | Texas Instruments | 0 | 296-22394-2-ND | $13.11691 | Parametric Equivalent |
| SN74LVTH373PW | Texas Instruments | 0 | 296-26644-5-ND | $8.06000 | Parametric Equivalent |



