74LVT245BQ,115 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,727
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.43000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245BQ,115

DigiKey Part Number
568-74LVT245BQ,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT245BQ,115
Description
IC TXRX 2.7V/3.6V 20-DHVQFN
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-DHVQFN (4.5x2.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT245BBQ,115Nexperia USA Inc.01727-7058-1-ND$5.10000Parametric Equivalent
74LVT245BQ,115Nexperia USA Inc.01727-74LVT245BQ,115CT-ND$5.10000Parametric Equivalent
SN74LVT245BRGYRTexas Instruments7,727296-SN74LVT245BRGYRCT-ND$6.99000Parametric Equivalent
SN74LVTH245ARGYRTexas Instruments0296-13987-1-ND$5.43000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes