Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVT125D/AUJ | |
|---|---|
DigiKey Part Number | 74LVT125D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT125D/AUJ |
Description | IC BUFF 2.7V/3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT125D,112 | Nexperia USA Inc. | 0 | 1727-2882-ND | $0.00000 | Parametric Equivalent |
| 74LVT125D,118 | Nexperia USA Inc. | 0 | 1727-3114-1-ND | $3.29000 | Parametric Equivalent |
| 74LVT126D,118 | Nexperia USA Inc. | 10,357 | 1727-74LVT126D,118CT-ND | $3.12000 | Parametric Equivalent |
| 74LVTH125D,118 | Nexperia USA Inc. | 307 | 1727-6706-1-ND | $3.12000 | Parametric Equivalent |
| SN74LVT125D | Texas Instruments | 575 | 296-1249-5-ND | $8.63000 | Parametric Equivalent |



