Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC1G14GF,132 | |
|---|---|
DigiKey Part Number | 568-74LVC1G14GF,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GF,132 |
Description | IC SNGL SCHMITT TRIG INV 6XSON |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.46V ~ 1.58V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.14V ~ 2.79V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-XSON, SOT891 (1x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14GM,115 | NXP USA Inc. | 0 | 568-74LVC1G14GM,115TR-ND | $0.00000 | Parametric Equivalent |
| 74LVC1G14GF,132 | Nexperia USA Inc. | 0 | 1727-6966-2-ND | $0.00000 | MFR Recommended |
| 74LVC1G14GM,115 | Nexperia USA Inc. | 5,920 | 1727-3972-1-ND | $1.40000 | Parametric Equivalent |
| 74LVC1G14GM,132 | Nexperia USA Inc. | 2,891 | 1727-74LVC1G14GM,132CT-ND | $1.89000 | Parametric Equivalent |
| 74LVC1G14GM-Q100X | Nexperia USA Inc. | 4,907 | 1727-8612-1-ND | $1.64000 | Parametric Equivalent |





