
74LV4020DB,112 | |
|---|---|
DigiKey Part Number | 568-2970-5-ND |
Manufacturer | |
Manufacturer Product Number | 74LV4020DB,112 |
Description | IC BINARY COUNTER 14-BIT 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 100 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 1 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 14 | Base Product Number |

