Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV32PW,118 | |
|---|---|
DigiKey Part Number | 568-8957-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV32AT14-13 | Diodes Incorporated | 2,283 | 31-74LV32AT14-13CT-ND | $2.06000 | Similar |
| 74LVX32MTC | onsemi | 606 | 74LVX32MTC-ND | $3.62000 | Similar |
| 74LVX32MTCX | onsemi | 936 | 74LVX32MTCXCT-ND | $3.78000 | Similar |
| MC74LVX32DTR2G | onsemi | 873 | MC74LVX32DTR2GOSCT-ND | $2.38000 | Similar |
| SN74LV32AMPWREP | Texas Instruments | 1,163 | 296-19445-1-ND | $20.55000 | Similar |





