Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
MFR Recommended

74HCT4514D,653 | |
|---|---|
DigiKey Part Number | 568-74HCT4514D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4514D,653 |
Description | IC DECODER/DEMUX 1 X 4:16 24-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT154D,652 | NXP USA Inc. | 0 | 568-74HCT154D,652-ND | $0.00000 | Parametric Equivalent |
| 74HCT154D,653 | NXP USA Inc. | 0 | 568-74HCT154D,653TR-ND | $0.00000 | Parametric Equivalent |
| 74HCT4514D,652 | NXP USA Inc. | 0 | 568-74HCT4514D,652-ND | $0.00000 | Parametric Equivalent |
| 74HCT4514D,653 | Nexperia USA Inc. | 0 | 1727-2061-2-ND | $8.17809 | MFR Recommended |


