Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT151D,653 | |
|---|---|
DigiKey Part Number | 568-74HCT151D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT151D,653 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT151D,653 | Nexperia USA Inc. | 2,460 | 1727-74HCT151D,653CT-ND | $3.12000 | Parametric Equivalent |
| 74HCT151D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT151D-Q100,118TR-ND | $1.47477 | Parametric Equivalent |
| 74HCT251D,653 | Nexperia USA Inc. | 429 | 1727-7563-1-ND | $3.86000 | Parametric Equivalent |
| 74HCT251D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT251D-Q100JTR-ND | $2.12220 | Parametric Equivalent |


