MFR Recommended

74HC85D,652 | |
|---|---|
DigiKey Part Number | 568-74HC85D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC85D,652 |
Description | IC MAG COMPARATOR 4BIT 16-SO |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer NXP USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 33ns @ 6V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 8 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits 4 | Supplier Device Package 16-SO |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC85D,652 | Nexperia USA Inc. | 0 | 1727-2826-ND | $0.00000 | MFR Recommended |


