Parametric Equivalent

74HC4015N,652 | |
|---|---|
DigiKey Part Number | 74HC4015N,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4015N,652 |
Description | IC SR PUSH-PULL 4BIT 16-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-DIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer NXP USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-DIP |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4015E | Texas Instruments | 140 | 296-33080-5-ND | $21.46000 | Parametric Equivalent |


