
74HC40105N,652 | |
|---|---|
DigiKey Part Number | 2156-74HC40105N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC40105N,652 |
Description | IC FIFO ASYNC 16X4 34NS 16DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 36MHz 34ns 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 2 V ~ 6 V |
Manufacturer Nexperia USA Inc. | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 64 (16 x 4) | Operating Temperature -40°C ~ 125°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 36MHz | Package / Case 16-DIP (0.300", 7.62mm) |
Access Time 34ns | Supplier Device Package 16-DIP |

