Parametric Equivalent
Parametric Equivalent

74HC393BQ,115 | |
|---|---|
DigiKey Part Number | 568-74HC393BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC393BQ,115 |
Description | IC DUAL 4BIT BINAR RIPP 14DHVQFN |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC393BQ,115 | Nexperia USA Inc. | 29,385 | 1727-3290-1-ND | $4.11000 | Parametric Equivalent |
| 74HC393BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HC393BQ-Q100XCT-ND | $4.28000 | Parametric Equivalent |


