Parametric Equivalent
Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent

74HC109D,652 | |
|---|---|
DigiKey Part Number | 568-74HC109D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC109D,652 |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 81 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC109D,653 | NXP USA Inc. | 0 | 568-74HC109D,653TR-ND | $0.00000 | Parametric Equivalent |
| 74HC109D/AUJ | NXP USA Inc. | 0 | 74HC109D/AUJ-ND | $0.00000 | Parametric Equivalent |
| 74HC109D,652 | Nexperia USA Inc. | 0 | 1727-4064-ND | $0.00000 | MFR Recommended |
| 74HC109D,653 | Nexperia USA Inc. | 1,649 | 1727-74HC109D,653CT-ND | $3.78000 | Parametric Equivalent |
| 74HC109D-Q100J | Nexperia USA Inc. | 1,832 | 1727-7923-1-ND | $3.54000 | Parametric Equivalent |



