74HC08D/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 22,079
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10,859
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.74000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.64759
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,981
Unit Price: $4.19000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC08D/AUJ

DigiKey Part Number
74HC08D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC08D/AUJ
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.