Direct
MFR Recommended

74HC00D,652 | |
|---|---|
DigiKey Part Number | 568-74HC00D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC00D,652 |
Description | IC GATE NAND 4CH 2-INP 14-SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC00ADR2G | onsemi | 13,857 | MC74HC00ADR2GOSCT-ND | $2.55000 | Direct |
| 74HC00D,652 | Nexperia USA Inc. | 0 | 1727-3774-ND | $0.00000 | MFR Recommended |



