Parametric Equivalent
Parametric Equivalent



74AUP1G06GW,125 | |
|---|---|
DigiKey Part Number | 568-74AUP1G06GW,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06GW,125 |
Description | IC INVERTER O-D LP 5TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.6V ~ 2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G06GW,125 | Nexperia USA Inc. | 4,391 | 1727-3178-1-ND | $1.40000 | Parametric Equivalent |
| 74AUP1G06GW-Q100H | Nexperia USA Inc. | 0 | 1727-74AUP1G06GW-Q100HTR-ND | $0.66723 | Parametric Equivalent |


