74AUP1G00GM,115 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.62531
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.62531
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.52187
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,000
Unit Price: $0.87626
Datasheet
NAND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G00GM,115

DigiKey Part Number
568-74AUP1G00GM,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G00GM,115
Description
IC GATE NAND 1CH 2-INP 6-XSON
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G00GM,115Nexperia USA Inc.01727-74AUP1G00GM,115TR-ND$0.62531Parametric Equivalent
74AUP1G00GM,132Nexperia USA Inc.01727-74AUP1G00GM,132TR-ND$0.62531Parametric Equivalent
74AUP1G00GN,132Nexperia USA Inc.01727-74AUP1G00GN,132TR-ND$1.52187Parametric Equivalent
74AUP1G00GS,132Nexperia USA Inc.5,0001727-74AUP1G00GS,132TR-ND$0.87626Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes