Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16245DGG,512

DigiKey Part Number
74ALVT16245DGG,512-ND
Manufacturer
Manufacturer Product Number
74ALVT16245DGG,512
Description
IC TXRX 2.3V/2.7V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types