MFR Recommended

74AUP1GU04GM,115 | |
|---|---|
DigiKey Part Number | 568-74AUP1GU04GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1GU04GM,115 |
Description | IC UNBUFFERED INVERTER LP 6-XSON |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Circuits 1 | Package / Case 6-XFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1GU04GM,115 | Nexperia USA Inc. | 1,047 | 1727-3199-1-ND | $3.12000 | MFR Recommended |


