2N3904,412 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 38,151
Unit Price: $2.30000
Datasheet

Similar


onsemi
In Stock: 33,948
Unit Price: $2.14000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.04643
Datasheet

Similar


onsemi
In Stock: 3,667
Unit Price: $2.39000
Datasheet

Similar


onsemi
In Stock: 7,272
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 6,808
Unit Price: $2.39000
Datasheet

Similar


onsemi
In Stock: 7,215
Unit Price: $3.13000
Datasheet

Similar


onsemi
In Stock: 5,342
Unit Price: $2.39000
Datasheet

Similar


onsemi
In Stock: 56,313
Unit Price: $2.47000
Datasheet
OT380,116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3904,412

DigiKey Part Number
2N3904,412-ND
Manufacturer
Manufacturer Product Number
2N3904,412
Description
TRANS NPN 40V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types