cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8QP6AVUFFAB

DigiKey Part Number
2156-MIMX8QP6AVUFFAB-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MIMX8QP6AVUFFAB
Description
IC MPU I.MX8Q 266MHZ 1313FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-A72, Arm Cortex®-M4F Microprocessor IC i.MX8Q 7 Core, 64-Bit 1.6GHz, 1.26GHz, 266MHz 1313-FCPBGA (29x29)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-A72, Arm Cortex®-M4F
Number of Cores/Bus Width
7 Core, 64-Bit
Speed
1.6GHz, 1.26GHz, 266MHz
Co-Processors/DSP
Multimedia; NEON
RAM Controllers
LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
DP, eDP, HDMI, LVDS, MIPI-CSI, MIPI-DSI
Ethernet
1Gbps (2)
SATA
-
USB
USB 2.0 + HSIC (1), USB 2.0 + PHY (1), USB 3.0 + PHY (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
A-HAB, ARM TZ, CAAM, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG, SNVS
Mounting Type
Surface Mount
Package / Case
1313-BBGA, FCBGA
Supplier Device Package
1313-FCPBGA (29x29)
Additional Interfaces
CANbus, I2C, SPI, UART
In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$1,198.33500$2,396.67