24-TFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLC95000CLR1

DigiKey Part Number
FXLC95000CLR1TR-ND - Tape & Reel (TR)
FXLC95000CLR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FXLC95000CLR1
Description
ACCEL 2-8G I2C/SPI 24LLPEP
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 24-LLP-EP (4x5)
Datasheet
 Datasheet
EDA/CAD Models
FXLC95000CLR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
16393 (±2g) ~ 4098 (±8g)
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 1.89V
Features
Selectable Scale, Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFLGA
Supplier Device Package
24-LLP-EP (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.