Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
AAT001-10E

AAT101-10E

DigiKey Part Number
391-1084-2-ND - Tape & Reel (TR)
391-1084-1-ND - Cut Tape (CT)
391-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAT101-10E
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
AAT101-10E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Sensor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
0V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.15000$44.15
5$39.67600$198.38
10$38.00000$380.00
25$35.99720$899.93
50$34.63220$1,731.61
100$33.38090$3,338.09
500$30.86186$15,430.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$29.92330$29,923.30
2,000$29.06239$58,124.78
Manufacturers Standard Package