
IL 710T-1ETR7 | |
|---|---|
DigiKey Part Number | 390-IL710T-1ETR7TR-ND - Tape & Reel (TR) 390-IL710T-1ETR7CT-ND - Cut Tape (CT) 390-IL710T-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL 710T-1ETR7 |
Description | DG ISO 0.8KV 1CH RS422 8-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485, USB Digital Isolator 800Vrms 1 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 2.7V ~ 5.5V |
Type RS422, RS485, USB | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-MSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 800Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.44000 | $41.44 |
| 10 | $31.56200 | $315.62 |
| 25 | $29.09080 | $727.27 |
| 100 | $26.37290 | $2,637.29 |
| 250 | $25.15780 | $6,289.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.65145 | $23,651.45 |
| 2,000 | $23.12198 | $46,243.96 |
| 3,000 | $22.85692 | $68,570.76 |


