General Purpose Digital Isolator 2500Vrms 2 Channel 2Mbps 30kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 511-1ETR7

DigiKey Part Number
390-IL511-1ETR7TR-ND - Tape & Reel (TR)
390-IL511-1ETR7CT-ND - Cut Tape (CT)
390-IL511-1ETR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL 511-1ETR7
Description
DGTL ISOLTR 2.5KV 2CH GP 8-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 2Mbps 30kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
30kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
10ns
Part Status
Active
Rise / Fall Time (Typ)
1ns, 1ns
Technology
GMR (Giant Magnetoresistive)
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
8-MSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,587
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.96000$57.96
10$44.62600$446.26
25$41.30160$1,032.54
100$37.64210$3,764.21
250$36.47880$9,119.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$33.98127$33,981.27
2,000$33.26912$66,538.24
Manufacturers Standard Package