



IL 261VE | |
|---|---|
DigiKey Part Number | 390-IL261VE-ND |
Manufacturer | |
Manufacturer Product Number | IL 261VE |
Description | DGTL ISOLTR 6KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 261VE Models |
Category | Common Mode Transient Immunity (Min) 30kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 5 | Package / Case |
Inputs - Side 1/Side 2 4/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 6000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.73000 | $93.73 |
| 10 | $73.34400 | $733.44 |
| 50 | $65.19000 | $3,259.50 |
| 100 | $62.66590 | $6,266.59 |
| 250 | $60.00116 | $15,000.29 |
| 500 | $58.39518 | $29,197.59 |
| 1,000 | $57.07349 | $57,073.49 |

