
AG005-06 | |
---|---|
DigiKey Part Number | 390-AG005-06-ND |
Manufacturer | |
Manufacturer Product Number | AG005-06 |
Description | AG005-06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AA Series Current Sensors - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AA Series Current Sensors | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.43000 | $19.43 |