MC9S08QG4CPAE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2,425
Unit Price: $32.35000
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QG4CPAE

DigiKey Part Number
MC9S08QG4CPAE-ND
Manufacturer
Manufacturer Product Number
MC9S08QG4CPAE
Description
IC MCU 8BIT 4KB FLASH 8DIP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,800In Stock
Ships from Flip Electronics