
W83795ADG | |
|---|---|
DigiKey Part Number | W83795ADG-ND |
Manufacturer | |
Manufacturer Product Number | W83795ADG |
Description | IC H/W MONITOR 48LQFP |
Customer Reference | |
Detailed Description | Hardware Monitor External Sensor I2C/SMBus Output 48-QFP (7x7) |
Datasheet | Datasheet |
Category | Output Alarm Yes |
Manufacturer Nuvoton Technology Corporation | Output Fan Yes |
Packaging Tray | Voltage - Supply 2.97V ~ 3.63V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
Function Hardware Monitor | Mounting Type Surface Mount |
Sensor Type External | Package / Case 48-LQFP |
Accuracy ±1°C | Supplier Device Package 48-QFP (7x7) |
Topology ADC, Register Bank | Base Product Number |
Output Type I2C/SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $40.51556 | $10,128.89 |

