
W83793G | |
---|---|
DigiKey Part Number | W83793G-ND |
Manufacturer | |
Manufacturer Product Number | W83793G |
Description | IC H/W MONITOR 56-SSOP |
Customer Reference | |
Detailed Description | Hardware Monitor External Sensor External Sensor I2C Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Hardware Monitor | |
Sensor Type | External | |
Sensing Temperature | External Sensor | |
Accuracy | ±1°C | |
Topology | ADC (Sigma Delta), Multiplexer, Register Bank | |
Output Type | I2C | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |