
W83194BG-703 | |
---|---|
DigiKey Part Number | W83194BG-703-ND |
Manufacturer | |
Manufacturer Product Number | W83194BG-703 |
Description | IC CLOCK GENERATOR 48-SSOP |
Customer Reference | |
Detailed Description | Memory, DDR Clock/Frequency Synthesizer IC 218MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Memory, DDR | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:22 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 218MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |