cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W83152RG-G10

DigiKey Part Number
W83152RG-G10-ND
Manufacturer
Manufacturer Product Number
W83152RG-G10
Description
IC CLOCK GENERATOR 56-SSOP
Customer Reference
Detailed Description
AMD Geode™ Clock/Frequency Generator IC Output 56-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
AMD Geode™
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
56-LSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.