
W83116WG-BW | |
---|---|
DigiKey Part Number | W83116WG-BW-ND |
Manufacturer | |
Manufacturer Product Number | W83116WG-BW |
Description | IC CLOCK GENERATOR 56-TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Generator IC Output 56-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |