ARM® Cortex®-M0 NuMicro™ NUC029 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUC029NAN

DigiKey Part Number
NUC029NAN-ND
Manufacturer
Manufacturer Product Number
NUC029NAN
Description
IC MCU 32BIT 64KB FLASH 48QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro™ NUC029 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b
Core Processor
ARM® Cortex®-M0
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
48-QFN (7x7)
Peripherals
Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT
Package / Case
48-WFQFN Exposed Pad
Number of I/O
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
416$16.40822$6,825.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.