
NT-NUC140V | |
---|---|
DigiKey Part Number | NT-NUC140V-ND |
Manufacturer | |
Manufacturer Product Number | NT-NUC140V |
Description | NUC130/NUC140 EVAL BRD |
Customer Reference | |
Detailed Description | NUC130, NUC140 NuTiny NuMicro™ ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | NUC130, NUC140 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil MDK | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.50000 | $162.50 |