
NT-NUC123S | |
---|---|
DigiKey Part Number | NT-NUC123S-ND |
Manufacturer | |
Manufacturer Product Number | NT-NUC123S |
Description | NUC123 EVAL BRD |
Customer Reference | |
Detailed Description | NUC123 NuTiny NuMicro™ ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | NUC123 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |