
NT-ISD8102 | |
---|---|
DigiKey Part Number | 816-NT-ISD8102-ND |
Manufacturer | |
Manufacturer Product Number | NT-ISD8102 |
Description | EVAL BOARD FOR ISD8102 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ISD8102 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2V ~ 6.8V | |
Utilized IC / Part | ISD8102 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | $213.87154 | $2,780.33 |