MFR Recommended

NL-NAU85L40 | |
|---|---|
DigiKey Part Number | 816-NL-NAU85L40-ND |
Manufacturer | |
Manufacturer Product Number | NL-NAU85L40 |
Description | EVAL BOARD FOR NAU85L40 |
Customer Reference | |
Detailed Description | NAU85L40 ChipCorder® Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer Nuvoton Technology Corporation | Function Audio/Stereo ADC |
Series | Utilized IC / Part NAU85L40 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL-NAU85L40B | Nuvoton Technology Corporation | 9 | 816-NL-NAU85L40B-ND | $272.13000 | MFR Recommended |


