
NCT6776D | |
|---|---|
DigiKey Part Number | NCT6776D-ND |
Manufacturer | |
Manufacturer Product Number | NCT6776D |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Package / Case 128-LQFP |
Manufacturer Nuvoton Technology Corporation | Supplier Device Package 128-LQFP (14x14) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $19.11817 | $3,441.27 |

