
NCT1063Y-585 | |
---|---|
DigiKey Part Number | NCT1063Y-585-ND |
Manufacturer | |
Manufacturer Product Number | NCT1063Y-585 |
Description | IC CLOCK SYNTHESIZER 32QFN |
Customer Reference | |
Detailed Description | Intel CPU Servers IC 14.318MHz Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | - | |
Main Purpose | Intel CPU Servers | |
Input | Crystal | |
Output | Clock | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | 14.318MHz | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |