ARM® Cortex®-M0 NuMicro Mini51™ DE Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 33-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINI54ZDE

DigiKey Part Number
MINI54ZDE-ND
Manufacturer
Manufacturer Product Number
MINI54ZDE
Description
IC MCU 32BIT 16KB FLASH 33QFN
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro Mini51™ DE Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 33-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Part Status
Not For New Designs
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
33-QFN (5x5)
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
32-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
490$9.03492$4,427.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.