
MINI54FDE | |
---|---|
DigiKey Part Number | MINI54FDE-ND |
Manufacturer | |
Manufacturer Product Number | MINI54FDE |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro M051™ DE Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $10.00200 | $100.02 |
74 | $8.48676 | $628.02 |
148 | $8.03345 | $1,188.95 |
296 | $7.62794 | $2,257.87 |