ARM® Cortex®-M23 NuMicro M261 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M261SIAAE

DigiKey Part Number
816-M261SIAAE-ND
Manufacturer
Manufacturer Product Number
M261SIAAE
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 NuMicro M261 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
96K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M23
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
64MHz
Supplier Device Package
64-LQFP (7x7)
Connectivity
EBI/EMI, I2C, LINbus, SCI, SmartCard, SPI
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$39.05000$39.05
10$32.45000$324.50
25$30.12040$753.01
100$27.13260$2,713.26
250$25.54388$6,385.97
500$24.53888$12,269.44
1,000$23.68894$23,688.94
2,500$22.77599$56,939.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.