
M0A23OC1AC | |
|---|---|
DigiKey Part Number | 816-M0A23OC1AC-ND |
Manufacturer | |
Manufacturer Product Number | M0A23OC1AC |
Description | IC MCU 32BIT 32KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tube | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b SAR; D/A 1x5b |
Core Processor ARM® Cortex®-M0 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $13.23700 | $132.37 |
| 68 | $11.31662 | $769.53 |
| 136 | $10.72059 | $1,458.00 |
| 272 | $10.18952 | $2,771.55 |
| 544 | $9.72509 | $5,290.45 |
| 1,020 | $9.35962 | $9,546.81 |
| 2,516 | $8.92101 | $22,445.26 |
| 5,032 | $8.64615 | $43,507.43 |

