
M052ZBN | |
|---|---|
DigiKey Part Number | M052ZBN-ND |
Manufacturer | |
Manufacturer Product Number | M052ZBN |
Description | IC MCU 32BIT 8KB FLASH 33QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro M051™ BN Microcontroller IC 32-Bit 50MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |



