
MUG51TB9AE | |
|---|---|
DigiKey Part Number | 816-MUG51TB9AE-ND |
Manufacturer | |
Manufacturer Product Number | MUG51TB9AE |
Description | 16KB FLASH ROM, 1KB SRAM, ACMP, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro™ MUG51 Microcontroller IC 8-Bit 7.3728MHz 16KB (16K x 8) FLASH 33-QFN (4x4) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 7.3728MHz | Supplier Device Package 33-QFN (4x4) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $8.26127 | $4,048.02 |

