
M031BTYE3AN | |
---|---|
DigiKey Part Number | 816-M031BTYE3AN-ND |
Manufacturer | |
Manufacturer Product Number | M031BTYE3AN |
Description | M0-64K-BLUETOOTH CONNECTIVITY |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ M031BT Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FIFO, I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (5x5) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |