
KM34906B1S | |
---|---|
DigiKey Part Number | 816-KM34906B1S-ND |
Manufacturer | |
Manufacturer Product Number | KM34906B1S |
Description | 1/4 INCH, 640X480PIXELS, 30FPS, |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 57-BGA (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | - | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 30.0 | |
Voltage - Supply | - | |
Package / Case | 57-BGA | |
Supplier Device Package | 57-BGA (8x8) | |
Operating Temperature | -40°C ~ 105°C |